
RN171-I/RM475 | |
|---|---|
DigiKey Part Number | RN171-I/RM475-ND |
Manufacturer | |
Manufacturer Product Number | RN171-I/RM475 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, DQPSK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 12dBm | |
Sensitivity | -83dBm | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 2MB ROM, 128kB RAM | |
Voltage - Supply | 3V ~ 3.7V | |
Current - Receiving | 40mA | |
Current - Transmitting | 120mA ~ 190mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 4.75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,14000 € | 30,14 € |
| 25 | 27,56040 € | 689,01 € |
| Unit Price without VAT: | 30,14000 € |
|---|---|
| Unit Price with VAT: | 36,16800 € |

