
RE46C317S8F | |
|---|---|
DigiKey Part Number | RE46C317S8F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C317S8F |
Description | IC DRIVER HORN PIEZO W/BO 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RE46C317S8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 300 µA | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,84984 € | 594,89 € |
| Unit Price without VAT: | 0,84984 € |
|---|---|
| Unit Price with VAT: | 1,01981 € |

