
PL500-17TI-R | |
|---|---|
DigiKey Part Number | PL500-17TI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL500-17TI-R |
Description | IC VCXO SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 36MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Controlled Crystal Oscillator (VCXO) | |
PLL | No | |
Input | Crystal | |
Output | LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

