Similar

| PIC32MZ1024EFK124-I/TL | |
|---|---|
| DigiKey Part Number | PIC32MZ1024EFK124-I/TL-ND | 
| Manufacturer | |
| Manufacturer Product Number | PIC32MZ1024EFK124-I/TL | 
| Description | IC MCU 32BIT 1MB FLASH 124VTLA | 
| Customer Reference | |
| Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 124-VTLA (9x9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | MIPS32® M-Class | |
| Core Size | 32-Bit | |
| Speed | 200MHz | |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 97 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 256K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.1V ~ 3.6V | |
| Data Converters | A/D 48x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 124-VTLA (9x9) | |
| Package / Case | 124-VFTLA Dual Rows, Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France