
PIC18F24Q10-E/SSVAO | |
---|---|
DigiKey Part Number | 150-PIC18F24Q10-E/SSVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F24Q10-E/SSVAO |
Description | 16KB, 2KB RAM, 256 EE, 25 I/O, C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x10b SAR; D/A 1x5b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
705 | 0,80633 € | 568,46 € |
Unit Price without VAT: | 0,80633 € |
---|---|
Unit Price with VAT: | 0,96760 € |