PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 121-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 121-TFBGA (10x10)
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

PIC24FJ64GB412T-I/BG

DigiKey Part Number
PIC24FJ64GB412T-I/BG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24FJ64GB412T-I/BG
Description
IC MCU 16BIT 64KB FLASH 121TFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 121-TFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
101
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 24x10/12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-TFBGA (10x10)
Package / Case
121-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2006,24320 €13 735,04 €
Manufacturers Standard Package
Unit Price without VAT:6,24320 €
Unit Price with VAT:7,49184 €