PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ64GA202T-I/SS

DigiKey Part Number
PIC24FJ64GA202T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24FJ64GA202T-I/SS
Description
IC MCU 16BIT 64KB FLASH 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, HLVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 1003,21006 €6 741,13 €
Manufacturers Standard Package
Unit Price without VAT:3,21006 €
Unit Price with VAT:3,85207 €