
| PIC18LF24K22-E/SO | |
|---|---|
| DigiKey Part Number | PIC18LF24K22-E/SO-ND | 
| Manufacturer | |
| Manufacturer Product Number | PIC18LF24K22-E/SO | 
| Description | IC MCU 8BIT 16KB FLASH 28SOIC | 
| Customer Reference | |
| Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PIC18LF24K22-E/SO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 48MHz | |
| Connectivity | I2C, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
| Number of I/O | 24 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 256 x 8 | |
| RAM Size | 768 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | A/D 19x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-SOIC | |
| Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France