
PIC16F19175T-I/MV | |
---|---|
DigiKey Part Number | PIC16F19175T-I/MVTR-ND - Tape & Reel (TR) PIC16F19175T-I/MVCT-ND - Cut Tape (CT) PIC16F19175T-I/MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F19175T-I/MV |
Description | IC MCU 8BIT 14KB FLASH 40UQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 40-UQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 31x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-UQFN (5x5) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,81000 € | 1,81 € |
25 | 1,65560 € | 41,39 € |
100 | 1,50120 € | 150,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 1,50115 € | 4 953,80 € |
Unit Price without VAT: | 1,81000 € |
---|---|
Unit Price with VAT: | 2,17200 € |