
| PIC16F19155-I/SS | |
|---|---|
| DigiKey Part Number | PIC16F19155-I/SS-ND | 
| Manufacturer | |
| Manufacturer Product Number | PIC16F19155-I/SS | 
| Description | IC MCU 8BIT 14KB FLASH 28SSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PIC16F19155-I/SS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 32MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
| Number of I/O | 24 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 256 x 8 | |
| RAM Size | 1K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
| Data Converters | A/D 20x12b; D/A 1x5b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-SSOP | |
| Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,53000 € | 1,53 € | 
| 25 | 1,39720 € | 34,93 € | 
| 100 | 1,26020 € | 126,02 € | 
| Unit Price without VAT: | 1,53000 € | 
|---|---|
| Unit Price with VAT: | 1,83600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France