
C410C683K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C683K5R5TA7200TR-ND - Tape & Reel (TR) 399-C410C683K5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C683K5R5TA7200 |
Description | CAP CER 0.068UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C683K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15000 € | 15,00 € |
| 500 | 0,12000 € | 60,00 € |
| 1 000 | 0,11073 € | 110,73 € |
| 2 500 | 0,10096 € | 252,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09507 € | 475,35 € |
| 10 000 | 0,08211 € | 821,10 € |
| 15 000 | 0,08179 € | 1 226,85 € |
| 25 000 | 0,08142 € | 2 035,50 € |
| 35 000 | 0,08120 € | 2 842,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

