
PIC16F13123-I/P | |
|---|---|
DigiKey Part Number | 150-PIC16F13123-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F13123-I/P |
Description | 3.5KB FLASH, 256B RAM, 10B ADC, |
Customer Reference | |
Detailed Description | - Microcontroller IC 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |

