PIC16CE625/JW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 10 412
Unit Price: 2,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 18-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 18-CERDIP
18-CDIP (0.300", 7.62mm) Window

PIC16CE625/JW

DigiKey Part Number
PIC16CE625/JW-ND
Manufacturer
Manufacturer Product Number
PIC16CE625/JW
Description
IC MCU 8B 3.5KB EPROM/UV 18CDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) EPROM, UV 18-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16CE625/JW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
EPROM, UV
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-CERDIP
Package / Case
18-CDIP (0.300", 7.62mm) Window
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes