PIC16C621A-20E/P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,24832 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) OTP 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C621A-20E/P

DigiKey Part Number
PIC16C621A-20E/P-ND
Manufacturer
Manufacturer Product Number
PIC16C621A-20E/P
Description
IC MCU 8BIT 1.75KB OTP 18DIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) OTP 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C621A-20E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
96 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-PDIP
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes