
PIC10F220T-E/OT | |
|---|---|
DigiKey Part Number | PIC10F220T-E/OTTR-ND - Tape & Reel (TR) PIC10F220T-E/OTCT-ND - Cut Tape (CT) PIC10F220T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC10F220T-E/OT |
Description | IC MCU 8BIT 384B FLASH SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 384B (256 x 12) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F220T-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 25 | 0,56800 € | 14,20 € |
| 100 | 0,52710 € | 52,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52712 € | 1 581,36 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |





