
PDS-408G/AC-US | |
|---|---|
DigiKey Part Number | 150-PDS-408G/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PDS-408G/AC-US |
Description | 8-PORT POE SWITCH BT 480W AC US |
Customer Reference | |
Detailed Description | Network Switch - Managed 11 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 11 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | Gigabit (Multimode) | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 8 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |

