Image for PD-9612GC/AC-EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9612GC/AC-EK

DigiKey Part Number
150-PD-9612GC/AC-EK-ND
Manufacturer
Manufacturer Product Number
PD-9612GC/AC-EK
Description
12-PORT BT 90W NMS AC EU/UK CORD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (POE) 12 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
12
Voltage - Output
-
Power (Watts) - Per Port
950W
Compliance
IEEE802.3af, IEEE802.3at, IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Rack Mount
Size / Dimension
17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm)
Approval Agency
CE
Standard Number
62368-1
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 314,48000 €1 314,48 €
Unit Price without VAT:1 314,48000 €
Unit Price with VAT:1 577,37600 €