PD-9501GR/SP/AC-JP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 18
Unit Price: 105,68000 €
Datasheet
PD9501GR/AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9501GR/SP/AC-JP

DigiKey Part Number
150-PD-9501GR/SP/AC-JP-ND
Manufacturer
Manufacturer Product Number
PD-9501GR/SP/AC-JP
Description
1-PORT AT 60W SURGE AC JP CORD
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
55V
Current - Output
1.1 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-10°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes