
MV1N8160 | |
---|---|
DigiKey Part Number | MV1N8160-ND |
Manufacturer | |
Manufacturer Product Number | MV1N8160 |
Description | TVS DIODE 20VWM 33.3V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33.3V Clamp 4.5A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.3V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | A, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 26,72900 € | 2 672,90 € |
Unit Price without VAT: | 26,72900 € |
---|---|
Unit Price with VAT: | 32,07480 € |