
MTS62C19A-LS105 | |
|---|---|
DigiKey Part Number | MTS62C19A-LS105TR-ND - Tape & Reel (TR) MTS62C19A-LS105CT-ND - Cut Tape (CT) MTS62C19A-LS105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTS62C19A-LS105 |
Description | IC MTR DRV BIPOLR 4.5-5.5V 24SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS On/Off 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MTS62C19A-LS105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | CMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | - | |
Current - Output | 550mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 25 | 1,05000 € | 26,25 € |
| 100 | 1,01120 € | 101,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01121 € | 1 011,21 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

