
MTCH6303T-I/RG | |
|---|---|
DigiKey Part Number | MTCH6303T-I/RGTR-ND - Tape & Reel (TR) MTCH6303T-I/RGCT-ND - Cut Tape (CT) MTCH6303T-I/RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH6303T-I/RG |
Description | IC SCREEN CNTRL 64QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, USB | |
Voltage Reference | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 25 | 3,94160 € | 98,54 € |
| 100 | 3,58010 € | 358,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 3,58012 € | 11 814,40 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

