
MT8808APR1 | |
|---|---|
DigiKey Part Number | MT8808APR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8808APR1 |
Description | IC ANLG SWITCH ARRAY 8X8 28PLCC |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 28-PLCC |
EDA/CAD Models | MT8808APR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 65Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 13.2V | |
Voltage - Supply, Dual (V±) | ±4.5V | |
-3db Bandwidth | 45MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-PLCC | |
Base Product Number |

