DO-214AB Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB Top
DO-214AB

MSMLJ100CAE3/TR

DigiKey Part Number
MSMLJ100CAE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMLJ100CAE3/TR
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,05018 €820,07 €
Manufacturers Standard Package
Unit Price without VAT:2,05018 €
Unit Price with VAT:2,46022 €