MSMLG100AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,91005 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,91005 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25000 $
Datasheet
MSMLG15AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMLG100AE3

DigiKey Part Number
1086-8760-ND
Manufacturer
Manufacturer Product Number
MSMLG100AE3
Description
TVS DIODE 100VWM 162VC DO215AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
EDA/CAD Models
MSMLG100AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4002,25000 $900,00 $
Unit Price without VAT:2,25000 $
Unit Price with VAT:2,70000 $