MSMBJ28A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,89215 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,89215 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,84016 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,12027 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11858 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 500
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12859 €
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
DO-214AA, SMB

MSMBJ28A

DigiKey Part Number
1086-8075-ND
Manufacturer
Manufacturer Product Number
MSMBJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6580,84872 €558,46 €
Unit Price without VAT:0,84872 €
Unit Price with VAT:1,01846 €