
MSC360SMA120SA | |
|---|---|
DigiKey Part Number | 150-MSC360SMA120SA-ND |
Manufacturer | |
Manufacturer Product Number | MSC360SMA120SA |
Description | MOSFET SIC 1200 V 360 MOHM TO-26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 11A (Tc) 71W (Tc) |
Datasheet | Datasheet |
EDA/CAD Models | MSC360SMA120SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5A, 20V | |
Vgs(th) (Max) @ Id | 3.14V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 255 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 25 | 5,22400 € | 130,60 € |
| 100 | 4,54400 € | 454,40 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,79200 € |

