
MSC180SMA120SA | |
|---|---|
DigiKey Part Number | 150-MSC180SMA120SA-ND |
Manufacturer | |
Manufacturer Product Number | MSC180SMA120SA |
Description | MOSFET SIC 1200 V 180 MOHM TO-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 21A (Tc) 125W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | MSC180SMA120SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 8A, 20V | |
Vgs(th) (Max) @ Id | 3.26V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,29960 € | 629,96 € |
| Unit Price without VAT: | 6,29960 € |
|---|---|
| Unit Price with VAT: | 7,55952 € |

