N-Channel 1200 V 64A (Tc) 303W Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC040SMA120S

DigiKey Part Number
MSC040SMA120S-ND
Manufacturer
Manufacturer Product Number
MSC040SMA120S
Description
SICFET N-CH 1200V 64A TO268
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 64A (Tc) 303W Surface Mount D3PAK
EDA/CAD Models
MSC040SMA120S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
50mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.6V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1990 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
303W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,64000 €21,64 €
2519,96600 €499,15 €
10016,20080 €1 620,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,64000 €
Unit Price with VAT:25,96800 €