


PIC32CX1025MTG128T-I/X9B | |
|---|---|
DigiKey Part Number | 150-PIC32CX1025MTG128T-I/X9BTR-ND - Tape & Reel (TR) 150-PIC32CX1025MTG128T-I/X9BCT-ND - Cut Tape (CT) 150-PIC32CX1025MTG128T-I/X9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CX1025MTG128T-I/X9B |
Description | SINGLE CORE, 1MB FLASH, 256KB SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | FIFO, Flexcomm, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 102 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP-EP (14x14) | |
Package / Case | 128-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 25 | 6,03280 € | 150,82 € |
| 100 | 5,46480 € | 546,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,46484 € | 5 464,84 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,88400 € |

