
MSC010SDA070BCT | |
|---|---|
DigiKey Part Number | 150-MSC010SDA070BCT-ND |
Manufacturer | |
Manufacturer Product Number | MSC010SDA070BCT |
Description | DIODE ARRAY SIC 700V 24A TO247-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 700 V 24A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) (per Diode) | 24A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 700 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,02295 € | 634,82 € |
| Unit Price without VAT: | 3,02295 € |
|---|---|
| Unit Price with VAT: | 3,62754 € |





