
MPP4205-206 | |
|---|---|
DigiKey Part Number | 150-MPP4205-206-ND |
Manufacturer | |
Manufacturer Product Number | MPP4205-206 |
Description | RF DIODE PIN 70V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 70V 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1MHz | |
Resistance @ If, F | 5Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63558 € | 1 317,79 € |
| Unit Price without VAT: | 2,63558 € |
|---|---|
| Unit Price with VAT: | 3,16270 € |

