
MPP4204-206 | |
|---|---|
DigiKey Part Number | 150-MPP4204-206-ND |
Manufacturer | |
Manufacturer Product Number | MPP4204-206 |
Description | RF DIODE PIN 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 25V 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 25V | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,07710 € | 2 038,55 € |
| Unit Price without VAT: | 4,07710 € |
|---|---|
| Unit Price with VAT: | 4,89252 € |


