
MPL360BT-I/SCB | |
|---|---|
DigiKey Part Number | MPL360BT-I/SCBTR-ND - Tape & Reel (TR) MPL360BT-I/SCBCT-ND - Cut Tape (CT) MPL360BT-I/SCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL360BT-I/SCB |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Line Communication Modem (PLC) | |
Interface | SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 25 | 8,52000 € | 213,00 € |
| 100 | 8,19720 € | 819,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,19722 € | 32 788,88 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,13600 € |




