



MPF100TL-FCVG484I | |
|---|---|
DigiKey Part Number | MPF100TL-FCVG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPF100TL-FCVG484I |
Description | IC FPGA 284 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 284 7782400 109000 484-BFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 109000 | |
Total RAM Bits | 7782400 | |
Number of I/O | 284 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 187,59250 € | 750,37 € |
| 25 | 152,42280 € | 3 810,57 € |
| Unit Price without VAT: | 187,59250 € |
|---|---|
| Unit Price with VAT: | 225,11100 € |

