
MMP4404-GM2 | |
|---|---|
DigiKey Part Number | 150-MMP4404-GM2-ND |
Manufacturer | |
Manufacturer Product Number | MMP4404-GM2 |
Description | RF DIODE PIN 750V 5W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 750V 5 W 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 750V | |
Capacitance @ Vr, F | 0.5pF @ 50V, 1MHz | |
Resistance @ If, F | 800mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 5 W | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,72400 € |

