
MMA040PP5/TR | |
|---|---|
DigiKey Part Number | 150-MMA040PP5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA040PP5/TR |
Description | IC RF AMP GPS 0HZ-27GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 27GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 27GHz | |
P1dB | 16dBm | |
Gain | 15.5dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 60mA | |
Test Frequency | 6GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 102,93852 € | 25 734,63 € |
| Unit Price without VAT: | 102,93852 € |
|---|---|
| Unit Price with VAT: | 123,52622 € |

