Similar
Similar
Similar
Similar
Similar

MICRF011YN | |
|---|---|
DigiKey Part Number | 576-1337-ND |
Manufacturer | |
Manufacturer Product Number | MICRF011YN |
Description | RF RCVR OOK 300MHZ-440MHZ 14DIP |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver OOK 300MHz ~ 440MHz -103dBm 10kbps Through Hole 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -103dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | OOK | |
Applications | Garage Openers | |
Current - Receiving | 2.4mA | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | Through Hole | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |





