

MIC69103YML-TR | |
---|---|
DigiKey Part Number | 576-3067-2-ND - Tape & Reel (TR) 576-3067-1-ND - Cut Tape (CT) 576-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69103YML-TR |
Description | IC REG LINEAR POS ADJ 1A 10MLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC69103YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,80000 € | 1,80 € |
25 | 1,48400 € | 37,10 € |
100 | 1,36390 € | 136,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,36391 € | 6 819,55 € |
Unit Price without VAT: | 1,80000 € |
---|---|
Unit Price with VAT: | 2,16000 € |