

MIC68200-1.8YML-TR | |
|---|---|
DigiKey Part Number | 576-1469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC68200-1.8YML-TR |
Description | IC REG LINEAR 1.8V 1A 10MLF |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68200-1.8YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V or Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93864 € | 9 693,20 € |
| Unit Price without VAT: | 1,93864 € |
|---|---|
| Unit Price with VAT: | 2,32637 € |






