

MIC5399-SSYMX-TR | |
---|---|
DigiKey Part Number | 576-4806-2-ND - Tape & Reel (TR) 576-4806-1-ND - Cut Tape (CT) 576-4806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5399-SSYMX-TR |
Description | IC REG LINEAR 3.3V/3.3V 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5399-SSYMX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA, 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
25 | 0,46320 € | 11,58 € |
100 | 0,42030 € | 42,03 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64800 € |