


MIC5393-SGYMT-TR | |
|---|---|
DigiKey Part Number | 576-4235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5393-SGYMT-TR |
Description | IC REG LINEAR 1.8V/3.3V 6-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5393-SGYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA, 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.2x1.2) | |
Base Product Number |

