Parametric Equivalent



MIC5384-SJG1YMT-TR | |
|---|---|
DigiKey Part Number | MIC5384-SJG1YMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5384-SJG1YMT-TR |
Description | IC REG LIN 3.3/2.5/1.8/1V 16TMLF |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 4 Output 200mA, 200mA, 200mA, 1mA 16-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5384-SJG1YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.5V, 1.8V, 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 150mA, 0.45V @ 150mA, 0.45V @ 150mA, 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-TMLF® (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55939 € | 2 796,95 € |
| Unit Price without VAT: | 0,55939 € |
|---|---|
| Unit Price with VAT: | 0,67127 € |


