


MIC5380-KHYFT-TR | |
|---|---|
DigiKey Part Number | 576-3447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5380-KHYFT-TR |
Description | IC REG LINEAR 2V/2.6V 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5380-KHYFT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V, 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA, 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFQFN, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1x1) | |
Base Product Number |

