Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF®
16-VQFN Exposed Pad, 16-MLF®

MIC4782YML-TR

DigiKey Part Number
576-3668-2-ND - Tape & Reel (TR)
576-3668-1-ND - Cut Tape (CT)
576-3668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4782YML-TR
Description
IC REG BUCK ADJ 2A DL 16MLF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC4782YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,01551 €5 077,55 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
251,11000 €27,75 €
1001,01550 €101,55 €
Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
251,12640 €28,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,59600 €