

MIC5323YMT-TR | |
---|---|
DigiKey Part Number | 576-4229-2-ND - Tape & Reel (TR) 576-4229-1-ND - Cut Tape (CT) 576-4229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5323YMT-TR |
Description | IC REG LIN POS ADJ 300MA 6-TMLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5323YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
25 | 0,54040 € | 13,51 € |
100 | 0,48040 € | 48,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,48037 € | 2 401,85 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,78000 € |