RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF112YMU-TR

DigiKey Part Number
576-4399-2-ND - Tape & Reel (TR)
576-4399-1-ND - Cut Tape (CT)
576-4399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICRF112YMU-TR
Description
RF TX IC ASK 300-450MHZ 10XFDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-XFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MICRF112YMU-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 450MHz
Applications
RKE, TPM
Modulation or Protocol
ASK, FSK
Data Rate (Max)
50kbps
Power - Output
10dBm
Current - Transmitting
11mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFDFN Exposed Pad
Supplier Device Package
10-UTDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51636 €2 581,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €