
MIC4607-2YML-T5 | |
|---|---|
DigiKey Part Number | 576-5053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4607-2YML-T5 |
Description | IC GATE DRVR HALF-BRIDGE 28QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4607-2YML-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.25V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |

