Full-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)

MIC4606-2YML-T5

DigiKey Part Number
576-4833-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4606-2YML-T5
Description
IC GATE DRVR HALF-BRIDGE 16QFN
Customer Reference
Detailed Description
Full-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Full-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.25V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.