
SY88347DLEY | |
|---|---|
DigiKey Part Number | 576-1504-ND |
Manufacturer | |
Manufacturer Product Number | SY88347DLEY |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP-EP |
EDA/CAD Models | SY88347DLEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |

