
| MIC4043YM4-TR | |
|---|---|
| DigiKey Part Number | 576-2715-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MIC4043YM4-TR | 
| Description | IC REG CONV PWR SUP 1OUT SOT143 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | - Converter, Power Supplies Voltage Regulator IC 1 Output SOT-143 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC4043YM4-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Applications | Converter, Power Supplies | |
| Voltage - Input | 10V | |
| Number of Outputs | 1 | |
| Voltage - Output | 10V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-253-4, TO-253AA | |
| Supplier Device Package | SOT-143 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,45437 € | 1 363,11 € | 
| Unit Price without VAT: | 0,45437 € | 
|---|---|
| Unit Price with VAT: | 0,54524 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France